Texas Instruments LM317AT

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
$ 1.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317AT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago

Upverter

element14 APAC

National Semiconductor

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM317AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM317AT/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Texas InstrumentsLM317T
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM317T/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220

Descriptions

Descriptions of Texas Instruments LM317AT provided by its distributors.

1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
1 PERCENT ACCURATE 3-TERMINAL ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
V REG ADJ +1.2/37V, TO-220-3, 317; Primary Input Voltage:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:TO-220; No. of Pins:3; No. of Outputs:1; Output Current:1.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:1%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:LM317AT; IC Generic Number:317; Input Voltage Max:40V; Input Voltage Min:4.2V; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:1%; Output Current Max:1.5A; Output Voltage Adjustable Range:1.2V to 37V; Supply Voltage Max:40V; Supply Voltage Min:3V; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317AT
  • LM317 AT
  • LM317AT.