Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM317LIPKG3

100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 -40 to 125
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LIPKG3.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-10.00%

CAD Models

Download Texas Instruments LM317LIPKG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.3
Stock
980,854
1,042,598
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
32 V
32 V
Output Current
100 mA
100 mA
Dropout Voltage
-
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Case/Package
SIP
SIP
Number of Pins
3
3
Min Input Voltage
3.7 V
3.7 V
Max Input Voltage
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM317LCPKG3
100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 0 to 125
KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
Texas InstrumentsUA78L05CPKG3
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 Tube
Texas InstrumentsUA78L05AIPKG3
100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125
MC78FC40HT1G, LDO VOLTAGE REGULATOR, 100MA, 4 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V

Descriptions

Descriptions of Texas Instruments LM317LIPKG3 provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 -40 to 125
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 1.6mm 100mA -40C~125C
80dB~65dB(120Hz) 2.5mA positive electrode Adjustable 100mA 1 1.2V 4.2V 32V 38V 2.5V@ 100mA 0.5 % 0.02%/V SOT-89-3 SMD mount,glue mount 4.5mm*2.5mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.