Texas Instruments LM317HVH

60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0
$ 16.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317HVH.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments LM317HVH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM317HVH/NOPB
60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0
Texas InstrumentsLM117HVH/NOPB
Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
Texas InstrumentsLM117HVH
Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125

Descriptions

Descriptions of Texas Instruments LM317HVH provided by its distributors.

60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0
IC, REGULATOR ADJ +1.2/37VIC, REGULATOR ADJ +1.2/37V; VOLTAGE REGULATOR TYPE:POSITIVE ADJUSTABLE; VOLTAGE, OUTPUT:57V; CURRENT, OUTPUT MAX:1.5A; VOLTAGE, INPUT MAX:60V; TEMP, OP. MIN:0(DEGREE C); TEMP, OP. MAX:125(DEGREE C); PINS, RoHS Compliant: Yes
V REG ADJ +1.2/37V, TO-39-3, 317; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:60V; Voltage, Output Max:57V; Max Output Current:1.5A; Voltage, Dropout:2.25V; Case Style:TO-39; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Max Operating Temperature:125°C; Min Temperature Operating:0°C; Base Number:317; IC Generic Number:317; Voltage, Input Min:4.2V; Voltage, Output:57V; Voltage, Output Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317HVH.