Texas Instruments LM117HVH

Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM117HVH.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

National Semiconductor

element14 APAC

Newark

CAD Models

Download Texas Instruments LM117HVH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM117HVH.

Related Parts

Texas InstrumentsLM317HVH/NOPB
60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0
Texas InstrumentsLM117HVH/NOPB
Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
Texas InstrumentsLM117HVH/883
Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125

Descriptions

Descriptions of Texas Instruments LM117HVH provided by its distributors.

Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
3-Terminal Adjustable Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117HVH.
0.5 AMP POSITIVE ADJUSTABLE VOLTAGE REGULATOR | IC REG LIN POS ADJ 1.5A TO39-3
Standard Regulator 1.2V to 57V 0.5A 3-Pin TO-39 Box
Low voltage differential Regulator (LDO)
LM117 Bulk Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.5V 0m 1.5A -55C~150C TJ
LINEAR VOLTAGE REGULATOR; Voltage Regulator Type:3-Terminal Adjustable; Voltage, Input Max:60V; Voltage, Output Max:57V; Max Output Current:1.5A; Voltage, Supply Min:4.2V; Voltage, Supply Max:60V; Termination Type:Through Hole; Case Style:TO-39; No. of Pins:3; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM117HVH.