Microchip MIC5200-3.3YM

MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5200-3.3YM.

Microchip

Datasheet22 pages4 years ago

Factory Futures

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+2.88%

CAD Models

Download Microchip MIC5200-3.3YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5200-5.0YM
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOIC-8
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOIC-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsTPS715A33DRBT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5200-3.3YM provided by its distributors.

MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
70dB 350¦ÌA Fixed 100mA 1 3.3V 2.5V 3.3V 26V 350mV@ 100mA 0.16% 0.1% SOIC-8 4.93mm*3.94mm*1.48mm
LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC Tube
LDO Cntrlr REG 1.3V to 36V/5V 14-Pin SOIC T/R
MICREL SEMICONDUCTOR MIC5200-3.3YMFixed LDO Voltage Regulator, 2.5V to 26V, 230mV Dropout, 3.3Vout, 100mAout, SOIC-8
V REG LDO +3.3V, SMD, 5200, SOIC8
IC REG LINEAR 3.3V 100MA 8SOIC
MIC5200 Tube Surface Mount Over Current Over Temperature voltage regulator linear 230mV 1.48mm 100mA 625W
V REG LDO +3.3V, SMD, 5200, SOIC8; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:26V; Voltage, Output Max:3.3V; Output Current Max:0.1A; Voltage, Dropout:0.23V; Percentage Accuracy:1%; Outputs, No. of:1; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.