Texas Instruments LM2904BIPWR

Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-TSSOP -40 to 125
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904BIPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Upverter

Augswan

Inventory History

3 month trend:
-59.56%

CAD Models

Download Texas Instruments LM2904BIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.206
Stock
311,266
295,696
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2904BIPWR.

Descriptions

Descriptions of Texas Instruments LM2904BIPWR provided by its distributors.

Dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-TSSOP -40 to 125
300¦ÌA(x2 Channels) 500mV/¦Ìs 1.2MHz Push-Pull 30mA 2 300¦ÌV 10nA General Purpose TSSOP-8
IC POWER / General Purpose Amplifier 2 Circuit Push-Pull 8-TSSOP
Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8
Operational Amplifiers; LM2904BIPWR; TEXAS INSTRUMENTS; 300 µV; 36 V; 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.