Texas Instruments LM2903D

Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply, 2-Channel
$ 0.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903D.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

Farnell

TME

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments LM2903D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.104
$ 0.104
Stock
485,879
16,943,757
16,943,757
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM2903DRG4
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 4.9mm 9V
Texas InstrumentsLM2903DRG3
Dual differential comparator 8-SOIC -40 to 125
Texas InstrumentsLM2903DG4
500μA 300ns CMOS MOS Open Drain TTL 6mA 2-Ch 2V 30V 7mV@30V 250nA@5V Diff SOIC-8 SMD 1.5mm H
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2903D provided by its distributors.

Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply, 2-Channel
Comparator Operating temperature: -40...125 °C Power supply: 2...36 V Series: LM2903 Design: Dual Package: SOIC-8 Continuous output current: 20 mA Max. input offset voltage: 7 mV
IC, COMPARATOR, DUAL, DIFFERNTIAL; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2903 D
  • LM--2903-D
  • LM2903D.
  • LM2903D....