Texas Instruments LM2903DE4

Supply, Differential-voltage; Dual Differential Voltage; 36 V; 36 V; SOIC
$ 0.458
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903DE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2903DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.103
$ 0.103
Stock
164,968
21,438,357
21,438,357
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM2903DRG3
Dual differential comparator 8-SOIC -40 to 125
Texas InstrumentsLM2903D
Texas Instruments Comparator, SOIC, SMD, Single/Dual Supply, 2-Channel
Texas InstrumentsLM2903DRG4
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 4.9mm 9V
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8

Descriptions

Descriptions of Texas Instruments LM2903DE4 provided by its distributors.

SUPPLY, DIFFERENTIAL-VOLTAGE; DUAL DIFFERENTIAL VOLTAGE; 36 V; 36 V; SOIC
Tube LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 4.9mm 7mV
Dual differential comparator 8-SOIC -40 to 125
Comparator Dual ±15V/30V 8-Pin SOIC Tube
DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8
Comparator Dual ±18V/36V 8-Pin SOIC Tube
IC DUAL GP DIFF COMPARATR 8-SOIC
Comparators Dual, Differential Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.