Texas Instruments LM2901QN

Quad Differential Comparator 14-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901QN.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.226
$ 0.226
Stock
32,840
117,029
117,029
Authorized Distributors
0
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
-
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
36 V
36 V

Engineering Resources

Descriptions

Descriptions of Texas Instruments LM2901QN provided by its distributors.

Quad Differential Comparator 14-PDIP -40 to 125
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
COMPARATOR Non-RoHS Compliant THROUGH-HOLE AUTOMOTIVE comparator circuit 125C 15000muV 19.305mm 1.3mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.