Texas Instruments LM2901AVQPWRG4

Precision quad differential comparator 14-TSSOP -40 to 125
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901AVQPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2901AVQPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.224
$ 0.224
Stock
248,373
299,904
299,904
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLM339APT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - TSSOP-14
STMicroelectronicsLM239APT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM2901PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
Texas InstrumentsLM339APW
Precision quad differential comparator, commercial grade 14-TSSOP 0 to 70
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM2901AVQPWRG4 provided by its distributors.

Precision quad differential comparator 14-TSSOP -40 to 125
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin TSSOP T/R
2mA 300ns Open Collector 6mA 4 2V 32V 2mV@ 32V 250nA@ 5V Differential TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
IC DIFFERENTIAL COMP QUAD 0.3 uS TSSOP-14
2mV 0.25uA TSSOP-14 Comparators ROHS
IC QUAD DIFF COMPARATOR 14-TSSOP
Analog Comparators Quad Diff Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.