Texas Instruments LM239AQDRQ1

Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239AQDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Technical Drawing2 pages15 years ago

TME

HQonline

LCSC

Inventory History

3 month trend:
-10.64%

CAD Models

Download Texas Instruments LM239AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.898
Stock
508,737
461,171
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM339AMX/NOPB
Integrated Circuit Comparator; CH: 4; differential; 25nA; 2-36V; 0+70 deg.C; SMD; SOIC14
Texas InstrumentsLM2901AVQDRG4Q1
Automotive precision quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel

Descriptions

Descriptions of Texas Instruments LM239AQDRQ1 provided by its distributors.

Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125
Op Amp, Open Collector Rail-to-Rail 16mA 4-Ch 2V 30V 2.5mV@30V 250nA@5V Diff SOIC-14 SMD Adhesive Mount 1.5mm H
Comparator Quad R-R O/P ±18V/36V Automotive 14-Pin SOIC T/R
Comparator, 4 Func, 2500uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Quad Comparator IC, 18V, 2.5mV Vos, 0.3us, SOIC, 4-Ch
LM239A-Q1 AUTOMOTIVE PRECISION Q
IC QUAD DIFF COMPARATOR 14-SOIC
2.5mV 0.25uA SOP-14 Comparators ROHS
QUAD, DIFFERENTIAL COMPARATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.