Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2900NE4

Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2900NE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments LM2900NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.393
Stock
177,766
79,241,473
Authorized Distributors
3
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM3900N
Amplifier; Quadruple Norton Operational; 6.2 mA (Typ.) @ 25 degC, 15 V; PDIP
Texas InstrumentsLM2900N
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM3900NE4
QUADRUPLE NORTON OPERATIONAL AMP General Purpose Amplifier 4 Circuit Push-Pull 14-PDIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM2900NE4 provided by its distributors.

Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
AMPLIFIER; OPERATIONAL; + 4.5 V (MIN.); 6.2 MA (TYP.); 30 NA (TYP.) @ 25 DEGC
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:2.5MHz; Slew Rate:20V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:32V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.