Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2900N

Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2900N.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments LM2900N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.389
Stock
79,239,316
178,911
Authorized Distributors
5
3
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM3900N
Amplifier; Quadruple Norton Operational; 6.2 mA (Typ.) @ 25 degC, 15 V; PDIP
Texas InstrumentsLM2900NE4
Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM3900NE4
QUADRUPLE NORTON OPERATIONAL AMP General Purpose Amplifier 4 Circuit Push-Pull 14-PDIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM2900N provided by its distributors.

Quad, high-gain frequency-compensated Norton operational amplifier 14-PDIP -40 to 85
Texas Instruments Precision Op Amp, Quad Channel, PDIP-14, Dual/Single Supply, TH
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
AMPLIFIER; OPERATIONAL; + 4.5 V (MIN.); 6.2 MA (TYP.); 30 NA (TYP.) @ 25 DEGC
IC LM2900N Quad Highgain Frequency-Comp. Norton OP AMP 36V 1150mW (-40C-to-70C)
Operational Amplifier, 4 Func, BIPolar, PDIP14
OP AMP, 2.5MHZ, 20V/uS, DIP-14; No. of Channels:4Channels; Gain Bandwidth Product:2.5MHz; Supply Voltage Range:4.5V to 32V; IC Case / Package:DIP; No. of Pins:14Pins; Amplifier Type:High Gain; Rail to Rail:-; Input Offset Voltage:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-2900-N
  • LM2900-N
  • LM2900N .
  • LM2900N.
  • LM2900N..
  • LM2900N...