STMicroelectronics LM324AN

LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324AN.

IHS

Datasheet20 pages20 years ago
Datasheet9 pages26 years ago

Farnell

Components Direct

DigiKey

Newark

CAD Models

Download STMicroelectronics LM324AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
Stock
188,564
192,149
Authorized Distributors
0
3
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.5 V/µs
Gain Bandwidth Product
1.3 MHz
1.2 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsLM224AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224KAN
Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsLM224KNE4
Quadruple Operational Amplifier 14-PDIP -25 to 85

Descriptions

Descriptions of STMicroelectronics LM324AN provided by its distributors.

LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
OP AMP, LOW POWER, QUAD, DIP-14,VS 3 TO 30V, IS 1.5MA, PD 500MW, VOS 2MV, IIB 20NA
OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: 3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperatu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324 AN
  • LM324AN.