Texas Instruments LM27CIM5X-2HJ/NOPB

Digital Temp Sensor-single Trip Point 3CEL Rectangular Surface Mount
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27CIM5X-2HJ/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments LM27CIM5X-2HJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM27CIM5X-2HJ/NOPB.

Related Parts

Texas InstrumentsLM27CIM5-1HJ/NOPB
±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 120 to 150
Texas InstrumentsLM27CIM5-2HJ/NOPB
±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 120 to 150
Texas InstrumentsLM27CIM5-ZHJ/NOPB
±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23 120 to 150
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Temp Sensor Analog 5-Pin SOT-23A T/R

Descriptions

Descriptions of Texas Instruments LM27CIM5X-2HJ/NOPB provided by its distributors.

DIGITAL TEMP SENSOR-SINGLE TRIP POINT 3Cel RECTANGULAR SURFACE MOUNT
±3°C Temperature switch with fixed trip points, 120°C-150°C 5-SOT-23
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 5; Package Shape or Style: RECTANGULAR; Maximum Supply Voltage: 5.5 V; Maximum Operating Current: .04 mA;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27CIM5X-2HJNOPB
  • LM27CIM5X2HJ/NOPB
  • LM27CIM5X2HJNOPB