
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-51250-1-ND | 7,264 | 1 | Cut Tape | ||||||||
| Mouser | 595-LM2775QDSGRQ1 | 3,255 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM2775QDSGRQ1 | 1,500 | 1 | Tape & Reel | 14h | |||||||
| Win Source | WS-LM2775QDSGRQ1 | 14,330 | 35 | 9h | ||||||||
| Worldway Electronics | LM2775QDSGRQ1 | 23,529 | 7 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Texas Instruments LM2775QDSGRQ1.
Download Texas Instruments LM2775QDSGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2775QDSGRQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments LM2775QDSGRQ1.