Texas Instruments LM2753SD/NOPB

High power switched capacitor Voltage Converter/flash LED driver 10-WSON -40 to 85
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2753SD/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
-71.39%

CAD Models

Download Texas Instruments LM2753SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2753SD
High Power Switched Capacitor Voltage Convertor/Flash LED Driver 10-WSON -40 to 85
Texas InstrumentsLM2751SD-A
Regulated 2X, 1.5X Switched Capacitor White LED Driver 10-WSON -40 to 85
Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
MicrochipMIC4802YME
MIC4802 Series 5.5 V 800 mA Single Channel WLED Driver w/ Ultrafast PWM Control
MicrochipMIC4801YM
MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8

Descriptions

Descriptions of Texas Instruments LM2753SD/NOPB provided by its distributors.

High power switched capacitor Voltage Converter/flash LED driver 10-WSON -40 to 85
VOLT CONVERTER/FLASH DRIVER, CAP; Driver IC type:LED; Temperature, operating range:-40°C to +85°C; Base number:2753; Case style:LLP; Pins, No. of:10; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, output max:5V
IC, LED DRIV, LLP-10; Topology:Boost (St; IC, LED DRIV, LLP-10; Topology:Boost (Step Up); No. of Outputs:1; Output Current:250mA; Output Voltage:5V; Driver Case Style:LLP; Input Voltage:3V to 5.5V; Switching Frequency:725kHz; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2753SDNOPB