Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54120RGYR

Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 6V 1A 24-Pin VQFN EP T/R
$ 2.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54120RGYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages14 years ago
Datasheet9 pages14 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages15 years ago

Factory Futures

LCSC

Arrow Electronics

Inventory History

3 month trend:
+34.97%

CAD Models

Download Texas Instruments TPS54120RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 4
Stock
246,877
273,600
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
6 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54120RGYR.

Related Parts

Texas InstrumentsTPS56C215RNNT
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
Texas InstrumentsTPS56C215RNNR
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
Texas InstrumentsTPS53313RGER
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54120RGYR provided by its distributors.

Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 6V 1A 24-Pin VQFN EP T/R
Step-Down (Buck) (1),Linear (LDO) (1) QFN SMD mount,glue mount 950μm(height)
Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.