Texas Instruments TPS56C215RNNR

3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56C215RNNR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing4 pages8 years ago
Datasheet7 pages10 years ago

Upverter

LCSC

Inventory History

3 month trend:
+90.05%

CAD Models

Download Texas Instruments TPS56C215RNNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.692
$ 2.759
Stock
862,558
329,407
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
18
18
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54020RUWT
IC REG BUCK ADJ 10A 15VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-VFQFN Exposed Pad
Texas InstrumentsTPS54020RUWR
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-VFQFN Exposed Pad
Texas InstrumentsTPS54320RHLR
IC REG BUCK ADJ 3A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS56C215RNNR provided by its distributors.

3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
IC REG BUCK ADJ 12A 18VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-VFQFN
4.5-V to 17-V Input , 12-A Synchronous Step-Down SWIFT Converter | IC REG BUCK ADJ 12A 18VQFN
Switching Regulator, Voltage-mode, 12A, 1200kHz Switching Freq-Max, PQCC18
Step-down type Adjustable 0.6V~5.5V 12A 4.5V~17V VQFN-18-HR(3.5x3.5) DC-DC Converters ROHS
Conv DC-DC 3.8V to 17V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 18-Pin VQFN-HR T/R
4.5 To 17V Vin, 12A Sync Buck Converter
Buck Yes 400KHz,800KHz,1.2MHz Adjustable 1 5.5V 600mV 17V 4.5V VQFN SMD mount,glue mount 1mm(height)
TPS56C215 Tape & Reel (TR) ACTIVE (Last Updated: 20hours ago) Active DC to DC switching regulator 12V 3.5mm 12A 400kHz 800kHz 1.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.