Texas Instruments LM2735XQMFX/NOPB

Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V Automotive 5-Pin SOT-23 T/R
$ 1.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2735XQMFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet55 pages13 years ago
Datasheet47 pages13 years ago

Inventory History

3 month trend:
+2.48%

CAD Models

Download Texas Instruments LM2735XQMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.317
$ 1.518
Stock
309,743
280,842
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
3 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
3 V
Max Output Voltage
-
24 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2735XQMFX/NOPB.

Descriptions

Descriptions of Texas Instruments LM2735XQMFX/NOPB provided by its distributors.

Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V Automotive 5-Pin SOT-23 T/R
Boost,Flyback,SEPIC No 1.6MHz Adjustable 1 24V 3V 5.5V 2.7V SOT-23-5 , 1.1mm
520-kHz, 1.6-MHz space efficient boost and SEPIC DC/DC regulator, AEC-Q100 qualified 5-SOT-23 -40 to 125
IC REG MULT CONFG ADJ 2.1A SOT23
CURRENT-MODE ROHS3Compliant Adjustable Positive DC to DC switching regulator -40C~125C TJ 1.6MHz 2.1A Switch 1.6mm
IC BOOST SEPIC ADJ 2.1A SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2735XQMFXNOPB