Texas Instruments LM26CIM5-TPA/NOPB

±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
$ 1.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26CIM5-TPA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet12 pages14 years ago

Farnell

element14

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM26CIM5-TPA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM26CIM5-TPA/NOPB.

Related Parts

Texas InstrumentsLM26CIM5X-VPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5X-ZHA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5X-TPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Temp Sensor Analog 5-Pin SOT-23A T/R

Descriptions

Descriptions of Texas Instruments LM26CIM5-TPA/NOPB provided by its distributors.

±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Temperature Sensors; LM26CIM5-TPA/NOPB; TEXAS INSTRUMENTS; 5; 1.45 mm; 2.9 mm; SOT-23
IC, LOW POWER THERMOSTAT, ± 3°C, SOT23-5; IC, LOW POWER THERMOSTAT, ± 3°C, SOT23-5; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Supply Current:16µA; Supply Voltage Range:2.7V to 5.5V; Sensor Case Style:SOT-23; No. of Pins:5; MSL:MSL 1 - Unlimited; Accuracy %:3°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26CIM5-TPA/NOPB .
  • LM26CIM5-TPANOPB
  • LM26CIM5TPA/NOPB
  • LM26CIM5TPANOPB