Texas Instruments LM2679T-12/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), TO-220, IS 6mA, VO 12V, IIB 85nA
$ 3.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2679T-12/NOPB.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages13 years ago

HQonline

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+434%

CAD Models

Download Texas Instruments LM2679T-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2679T-12/NOPB.

Related Parts

Texas InstrumentsLM2679T-ADJ
SIMPLE SWITCHER 5A Step-Down Voltage Regulator with Adjustable Current Limit 7-TO-220 -40 to 125
Texas InstrumentsLM2678T-3.3/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125
Texas InstrumentsLM2678T-12/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2679T-12/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 6mA, VO 12V, IIB 85nA
Conv DC-DC 8V to 40V Step Down Single-Out 12V 5A 7-Pin(7+Tab) TO-220 Tube
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-TO-220 -40 to 125
Buck No 260KHz Fixed 1 12V 12V 40V 8V TO-220-7 10.16mm*4.57mm*8.69mm
DIFFERENTIAL LINE RECEIVER; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Output Current:5A; Output Current Max:5A; Output Voltage:12V; Output Voltage Max:12V; Output Voltage Min:1.23V; Package/Case:7-TO-220 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2679T-12-NOPB
  • LM2679T-12NOPB
  • LM2679T12/NOPB
  • LM2679T12NOPB