Texas Instruments LM2679SX-ADJ/NOPB

Switching Regulator, Voltage-mode, 5A, 260kHz Switching Freq-Max, PSSO7
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2679SX-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

Newark

Future Electronics

Augswan

Arrow Electronics

Inventory History

3 month trend:
-66.52%

CAD Models

Download Texas Instruments LM2679SX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2679SX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2678SX-5.0/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2678SX-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2678SX-5.0
SIMPLE SWITCHER 8V to 40V, 5A High Efficiency Step-Down DC/DC Switching Regulator 7-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2679SX-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 5A, 260kHz Switching Freq-Max, PSSO7
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
Buck No 260KHz Adjustable 1 64.75V 970mV 65V 3.4V DDPAK-7,TO-263 , 4.65mm
DC/DC CONV, BUCK, 260KHZ, TO-263-7; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 7Pins; Output Current: 5A; Output Voltage
IC, DC-DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:5A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2679SX-ADJ/NOPB .
  • LM2679SX-ADJNOPB