
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM2679S-ADJ-ND | 410 | 1 | Tube | ||||||||
| Microchip USA | LM2679S-ADJ | 1,893 | 300 | Tube | 4d | |||||||
| Win Source | WS-LM2679S-ADJ | 20,000 | 9 | 2h | ||||||||
| Worldway Electronics | LM2679S-ADJ | 16,861 | 7 | Tube | 41m | |||||||
| Classic Components | LM2679S-ADJ | 39 | 16h |
Download Texas Instruments LM2679S-ADJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2679S-ADJ provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: