Texas Instruments LM2677SX-5.0/NOPB

Switching Regulator/Controller, Voltage-mode, 5A, 280kHz Switching Freq-Max
$ 3.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2677SX-5.0/NOPB.

Inventory History

3 month trend:
+5.52%

CAD Models

Download Texas Instruments LM2677SX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.912
$ 4.61
Stock
179,809
134,515
Authorized Distributors
5
3
Case/Package
TO-263
TO-263
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
260 kHz
260 kHz
Min Input Voltage
8 V
8 V
Max Input Voltage
40 V
40 V
Min Output Voltage
5 V
-
Max Output Voltage
-
-
Efficiency
84 %
84 %
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2677SX-5.0/NOPB.

Related Parts

Texas InstrumentsLM2678S-5.0
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2679SX-5.0
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2679S-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 6mA, VO 1.2 to 37V

Descriptions

Descriptions of Texas Instruments LM2677SX-5.0/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 5A, 280kHz Switching Freq-Max
SIMPLE SWITCHE High Efficiency 5A Step-Down Voltage egulator with Sync 7-DDPAK/TO-263 -40 to 125
Buck No 260KHz Fixed 1 5V 5V 40V 8V DDPAK,TO-263-3 , 4.65mm
Conv DC-DC Single Step Down 8V to 40V 8-Pin(7+Tab) TO-263 T/R
Ic,Smps Controller,Voltage-Mode,Bipolar/Mos,Sip,7Pin,Plastic
LM2677 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 12V 8.89mm 5A 260kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2677SX-5.0NOPB
  • LM2677SX5.0/NOPB
  • LM2677SX5.0NOPB