Texas Instruments LM2676SD-5.0/NOPB

SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2676SD-5.0/NOPB.

Farnell

Datasheet35 pages11 years ago

Texas Instruments

element14 APAC

Newark

Jameco

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments LM2676SD-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2676SD-5.0/NOPB.

Related Parts

Texas InstrumentsLM2670SD-5.0/NOPB
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 14-VSON -40 to 125
Texas InstrumentsLM2673SD-5.0/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125
Texas InstrumentsLM2670SD-ADJ/NOPB
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 14-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments LM2676SD-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
IC REG BUCK 5V 3A 14VSON / Conv DC-DC 8V to 40V Step Down Single-Out 5V 3A 14-Pin VSON EP T/R
Switching Regulator, Voltage-mode, 3A, 260kHz Switching Freq-Max, PDSO14
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:3A; Voltage Tolerance ±:0.02%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
V REG, STEP DOWN, 3A, SMD, VSON-14; Topologie: Buck (Abaisseur); Tension, entrée min.: 8V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: VSON; Nombre de broches: 14Broche(s); Courant, sortie: 3A; Tension de sor
IC, STEP-DOWN REGULATOR, LLP-14; Primary; IC, STEP-DOWN REGULATOR, LLP-14; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2676SD-5.0-NOPB
  • LM2676SD-5.0/NOPB .
  • LM2676SD-5.0NOPB
  • LM2676SD5.0/NOPB
  • LM2676SD5.0NOPB