Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2670SD-ADJ/NOPB

IC REG BUCK ADJ 3A 14VSON Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 14-VDFN Exposed Pad
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2670SD-ADJ/NOPB.

element14 APAC

Datasheet36 pages12 years ago

Texas Instruments

Farnell

element14

HQonline

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LM2670SD-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2670SD-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2676SD-ADJ/NOPB
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
Texas InstrumentsLM2673SDX-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125
Texas InstrumentsLM2676SDX-ADJ/NOPB
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments LM2670SD-ADJ/NOPB provided by its distributors.

IC REG BUCK ADJ 3A 14VSON Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 14-VDFN Exposed Pad
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 14-VSON -40 to 125
Buck Converter, Adjustable, 260kHz, 1 Ch, 37V In, 1.2V~8V Out, SON, SMD, Adhesive Mount, 6mm × 5mm × 1mm
V REG, STEP DOWN, 3A, SMD, LLP-14; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSON; No. of Pins: 14Pins; Output Current: 3A; Output Voltage Min: 1.2V; Output Voltage Max: 37V; Switching Frequency: 260kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Adjustable Output Voltage Min: 1.2V; Base Number: 2670; Frequency: 280kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Voltage: 37V; Primary Input Voltage: 40V; Supply Voltage Min: 8V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2670SD-ADJNOPB