Texas Instruments LM2674MX-12/NOPB

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2674MX-12/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments LM2674MX-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2674MX-12/NOPB.

Related Parts

Texas InstrumentsLM2674M-12
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2671MX-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2674M-3.3
LM2674 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 3.9mm 500mA 260kHz
Analog DevicesMAX763ACSA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz

Descriptions

Descriptions of Texas Instruments LM2674MX-12/NOPB provided by its distributors.

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
Buck No 260KHz Fixed 1 12V 12V 40V 6.5V SOIC-8 , 1.5mm
DC/DC CONV, BUCK, 260KHZ, TO-263-5; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 500mA; Tension de
DC/DC CONV, BUCK, 260KHZ, TO-263-5; Topology:Buck (Step Down); Input Voltage Min:6.5V; Input Voltage Max:40V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:500mA; Output Voltage Nom.:12V; Switching Frequency:260Hz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2674MX-12 NOPB
  • LM2674MX-12/NOPB .
  • LM2674MX-12NOPB
  • LM2674MX12/NOPB
  • LM2674MX12NOPB