Texas Instruments LM2672M-3.3/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672M-3.3/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

element14

Newark

Jameco

Inventory History

3 month trend:
-3.71%

CAD Models

Download Texas Instruments LM2672M-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2672M-3.3/NOPB.

Related Parts

Texas InstrumentsLM2672MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675M-3.3
Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 1A 8-Pin SOIC Tube
Texas InstrumentsLM2675M-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX608ESA
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 10W -40C~85C TA Up to 300kHz 5V
Analog DevicesMAX750AESA+
MAX750 Tube Matte Tin (Sn) Active DC to DC switching regulator 11V 4mm 450mA 170kHz
Analog DevicesMAX1771CSA
DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LM2672M-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
STEP-DOWN VOLTAGE REGULATOR, SOIC-8; TOP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 3.3V 1A 8-Pin SOIC Tube
IC, STEP-DOWN VOLTAGE REGULATOR, SOIC-8; Input Voltage:45V; Output Current:1A; Output Voltage:3.3V; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2672M-3.3/NOPB.
  • LM2672M-3.3NOPB
  • LM2672M3.3 NOPB
  • LM2672M3.3/NOPB
  • LM2672M3.3NOPB