Texas Instruments LM2651MTC-ADJ

1.5 A High-Efficiency Synchronous Switching Regulator | IC REG BUCK ADJ 1.5A 16TSSOP
$ 3.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2651MTC-ADJ.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

National Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2651MTC-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2651MTC-ADJ.

Related Parts

Texas InstrumentsLM2653MTC-ADJ
LM2653 1.5A High Efficiency Synchronous Switching Regulator | IC REG BUCK ADJ 1.5A 16TSSOP
Texas InstrumentsLM2653MTC-ADJ/NOPB
Pwr Sply Func, Regulator, Switching, TSSOP, IS 1.7mA, PD 893mW, VO 1.5 to 5V, IO 1.5A
Analog DevicesMAX1763EUE+
Conv DC-DC Single Step Up 0.7V to 5.5V 16-Pin TSSOP
Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Analog DevicesMAX1763EUE+T
3.4 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO16

Descriptions

Descriptions of Texas Instruments LM2651MTC-ADJ provided by its distributors.

1.5 A High-Efficiency Synchronous Switching Regulator | IC REG BUCK ADJ 1.5A 16TSSOP
Conv DC-DC 4V to 14V Synchronous Step Down Single-Out 3.3V to 13V 1.5A 16-Pin TSSOP Tube
LM2651 Tube UVLO Tin/Lead (Sn/Pb) DC to DC switching regulator 10V 4.4mm 1.5A 300kHz
1.5A High Efficiency Switching egulator 16-TSSOP -40 to 125
SWITCHING REG 1.5A ADJ, SMD, 2651; Primary Input Voltage:14V; No. of Outputs:1; Output Current:1.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Min:1.285V; Base Number:2651; Frequency:300kHz; IC Generic Number:2651; Input Voltage Max:14V; Logic Function Number:2651; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.6A; Output Voltage Max:3.3V; Package / Case:TSSOP; Packaging Type:Peel Pack; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:14V; Supply Voltage Min:4V; Switch Output Current Isw Max:2.6A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2651MTC-ADJ .