Texas Instruments LM2611BMF/NOPB

Texas Instruments - LM2611BMF/NOPB - Pwm Inverting Switching Regulator, SOT23-5
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2611BMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago

element14 APAC

Farnell

HQonline

Newark

Inventory History

3 month trend:
+60.62%

CAD Models

Download Texas Instruments LM2611BMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2611BMF/NOPB.

Related Parts

Texas InstrumentsLM27313XMFX/NOPB
1.6 MHz boost converter with 30V Internal FET switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLM2611AMF/NOPB
Buck-boost type Adjustable 1.23V~32V 2.7V~14V 1.2A SOT-23-5 DC-DC Converters ROHS
Texas InstrumentsLM27313XMF
1.25A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO6
Analog DevicesMAX1921EUT33+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Analog DevicesMAX1921EUT18+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments LM2611BMF/NOPB provided by its distributors.

TEXAS INSTRUMENTS - LM2611BMF/NOPB - PWM INVERTING SWITCHING REGULATOR, SOT23-5
PWM INVERTING SWITCHING REGULATOR, SOT23-5, FULL REEL
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
Conv DC-DC Single Inv/Step Down 2.7V to 14V 5-Pin SOT-23 T/R
IC, PWM INVERTING SWITCHING REG, SOT23-5; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:-36V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2611BMF/NOPB .
  • LM2611BMF/NOPB.
  • LM2611BMFNOPB