Texas Instruments LM2611AMF/NOPB

Switching Regulator, Current-mode, 0.4A, 1400kHz Switching Freq-Max, BICMOS, PDSO5
$ 2.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2611AMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet17 pages14 years ago

element14 APAC

Farnell

LCSC

Future Electronics

Inventory History

3 month trend:
+0.30%

CAD Models

Download Texas Instruments LM2611AMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2611AMF/NOPB.

Related Parts

Texas InstrumentsLM2611BMF/NOPB
Switching Regulator, Current-mode, 0.4A, 1400kHz Switching Freq-Max, BICMOS, PDSO5
Texas InstrumentsLM2611BMF
Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753
Texas InstrumentsLM2733XMF
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2611AMF/NOPB provided by its distributors.

Switching Regulator, Current-mode, 0.4A, 1400kHz Switching Freq-Max, BICMOS, PDSO5
Buck-boost type Adjustable 1.23V~32V 2.7V~14V 1.2A SOT-23-5 DC-DC Converters ROHS
IC, Switching Reg, 2.7-14Vin, -1.23 -22Vout, 900mA, SOT-23-5
IC,1.4MHz CUC CONVERTER,PWM INVERTING SWITCH. REG.,SOT23-5
PWM INVERTING SWITCHING REGULATOR, SOT23-5, FULL REEL
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
Conv DC-DC Single Inv/Step Down 2.7V to 14V 5-Pin SOT-23 T/R
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:14V; Output Voltage Max:-22V; Output Current Max:3A; Supply Voltage Min:2.7V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:5-SOT-23 ;RoHS Compliant: Yes
IC, PWM INVERTING, 1.4MHZ, SOT23-5; Topology: Inverting; Input Voltage Min: 2.7V; Input Voltage Max: 14V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 1.2A; Output Voltage Min: -1.23V; Output Voltage Max: -; Switching Frequency: 1.4MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Max: -22V; Adjustable Output Voltage Min: -1.23V; Base Number: 2611; Frequency: 1.8MHz; IC Generic Number: 2611; Logic Function Number: 2611; On Resistance Rds(on): 0.5ohm; Operating Frequency: 1.4MHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Current Max: 1A; Output Voltage: -5V; Power Supply IC Type: Voltage converter; Primary Input Voltage: 5V; Supply Voltage Max: 14V; Supply Voltage Min: 2.7V; Switch Output Current Isw Max: 1.2A; Voltage Regulator Type: Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2611AMF/NOPB .
  • LM2611AMF/NOPB.
  • LM2611AMFNOPB