Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX730ACPA+

MAX730A Series 11 V 450 mA 210 kHz Buck Switching Regulator - PDIP-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX730ACPA+.

_legacy Avnet

Datasheet16 pages30 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX730ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
Stock
145,071
116,401
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
450 mA
-
Switching Frequency
210 kHz
185 kHz
Min Input Voltage
5.2 V
5.2 V
Max Input Voltage
11 V
11 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM2594HVN-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7

Descriptions

Descriptions of Analog Devices MAX730ACPA+ provided by its distributors.

MAX730A Series 11 V 450 mA 210 kHz Buck Switching Regulator - PDIP-8
MAX730 Tube MATTE TIN Active DC to DC switching regulator 9V 7.62mm 450mA 170kHz
2 A SWITCHING REGULATOR 210 kHz SWITCHING FREQ-MAX PDIP8
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, STEP-DOWN PWM DC/DC CONVERTER, 8-DIP; Primary Input Voltage:9V; No. of Outputs:1; Output Voltage:5V; Output Current:450mA; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:11V
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:11V; Output Voltage Max:5V; Output Current Max:450mA; Voltage Tolerance ±:0.05%; Switching Frequency Max:0.210MHz; Supply Voltage Min:5.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated