Texas Instruments LM2597HVM-12/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
$ 4.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2597HVM-12/NOPB.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

element14

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments LM2597HVM-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2594HVM-12/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Texas InstrumentsLM2597M-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594HVMX-12/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW
Analog DevicesMAX730AESA+
MAX730A Tube MATTE TIN Active DC to DC switching regulator 9V 3.9mm 450mA 471mW

Descriptions

Descriptions of Texas Instruments LM2597HVM-12/NOPB provided by its distributors.

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 12V 0.5A 8-Pin SOIC Tube
1.4 A SWITCHING REGULATOR 173 kHz SWITCHING FREQ-MAX PDSO8
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:12V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Switching Frequency Max:150kHz; Supply Voltage Min:15V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:57V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Base Number:2579; Frequency:150kHz; Input Voltage Max:60V; Output Current Max:500mA; Output Voltage Max:12V; Package / Case:SOIC; Supply Voltage Max:60V; Supply Voltage Min:15V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2597HVM-12-NOPB
  • LM2597HVM-12NOPB
  • LM2597HVM12/NOPB
  • LM2597HVM12NOPB