Texas Instruments LM2593HVT-ADJ/NOPB

Conv DC-DC 4.5V to 60V Step Down Single-Out 1.2V to 57V 2A 7-Pin(7+Tab) TO-220 Tube
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2593HVT-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments LM2593HVT-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2593HVT-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2592HVT-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas InstrumentsLM2590HVT-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator with Features 7-TO-220 -40 to 125
Texas InstrumentsLM2591HVT-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments LM2593HVT-ADJ/NOPB provided by its distributors.

Conv DC-DC 4.5V to 60V Step Down Single-Out 1.2V to 57V 2A 7-Pin(7+Tab) TO-220 Tube
SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator with Features 7-TO-220 -40 to 125
Buck No 150KHz Adjustable 1 57V 1.2V 60V 4.5V TO-220-7 10.16mm*4.57mm*8.69mm
Switching Regulator IC; No. of Outputs:1; Output Voltage:57V; Output Current:2A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:60V; Output Current Max:2A; Output Voltage Max:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2593HVT-ADJNOPB