Texas Instruments LM2588T-ADJ/NOPB

4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-TO-220 -40 to 125
$ 7.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2588T-ADJ/NOPB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages14 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-11.90%

CAD Models

Download Texas Instruments LM2588T-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM2588T-5.0/NOPB
4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-TO-220 -40 to 125
Texas InstrumentsLM2679T-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 6mA, VO 12V, IIB 85nA
Texas InstrumentsLM2678T-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2588T-ADJ/NOPB provided by its distributors.

4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-TO-220 -40 to 125
Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 1.23V to 60V 5A 7-Pin(7+Tab) TO-220 Tube
IC, FLYBACK REGULATOR, TO-263-7; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:5A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2588T-ADJNOPB