Texas Instruments LM2586S-ADJ

4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125
$ 5.525

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2586S-ADJ.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages24 years ago

element14

Farnell

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2586S-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2586S-ADJ.

Related Parts

Texas InstrumentsLM2586SX-5.0/NOPB
Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 5V 3A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsLM2676SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2673SX-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2586S-ADJ provided by its distributors.

4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 7-DDPAK/TO-263 -40 to 125
LM2586 SIMPLE SWITCHER 3A Flyback Regulator with Shutdown | IC REG MULT CONFG ADJ 3A TO263-7
7 A SWITCHING REGULATOR 200 kHz SWITCHING FREQ-MAX PSSO7
DC/DC Converter IC; Voltage Regulator Type:Flyback Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: No
IC, SWITCHING REG 3A ADJ, SMD, 2586; Output Voltage:60V; Voltage Regulator Case Style:TO-263; No. of Pins:7; SVHC:No SVHC (18-Jun-2012); Base Number:2586; IC Generic Number:2586; Input Voltage Max:40V; Input Voltage Min:3.5V; Output Current Max:3A; Package / Case:TO-263 (D2-Pak); Power Supply IC Type:Step-down switching regulator; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.