Texas Instruments LM2577T-12

SIMPLE SWITCHER® Step-Up Voltage Regulator | IC REG MULT CONFG 12V 3A TO220-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2577T-12.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Newark

Augswan

iiiC

Related Parts

Texas InstrumentsLM2577T-ADJ
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 3A (Switch) TO-220-5
Texas InstrumentsLM2576T-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2596T-5.0
3.0A, 150Khz, Step-Down Switching Regulator | IC REG BUCK 5V 3A TO220-5
Converter DC to DC Adjustable Output Voltage Step-Down 1A 1.23V to 37V 5-Pin TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM2577T-12 provided by its distributors.

SIMPLE SWITCHER® Step-Up Voltage Regulator | IC REG MULT CONFG 12V 3A TO220-5
LM2577 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.7mm 3A Switch 52kHz
Conv DC-DC Single Step Up 3.5V to 40V 5-Pin(5+Tab) TO-220 Rail
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:3A; Supply Voltage Min:3.5V; Supply Voltage Max:40V; Termination Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2577T12