Texas Instruments LM2576T-15

Easy Switcher 3.0 A Step.down Voltage Regulator | IC Reg Buck 15V 3A TO220-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576T-15.

Texas Instruments

Datasheet35 pages13 years ago
Datasheet38 pages13 years ago

National Semiconductor

element14 APAC

iiiC

CAD Models

Download Texas Instruments LM2576T-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.76
Stock
147,840
137,481
137,481
Authorized Distributors
0
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
52 kHz
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
-
-

Descriptions

Descriptions of Texas Instruments LM2576T-15 provided by its distributors.

EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 15V 3A TO220-5
SIMPLE SWITCHER® 3A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 15V 3A 5-Pin(5+Tab) TO-220
SWITCHING REG 3A 15V, 2576, TO2205; Output Voltage:15V; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2576; IC Generic Number:2576; Input Voltage Max:40V; Input Voltage Min:17V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:15V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T15