Texas Instruments LM2576T-12/LB03

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
$ 2.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576T-12/LB03.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2576T-12/LB03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576T-12/LB03.

Related Parts

Texas InstrumentsLM2576T-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2575T-12/LB03
IC REG BUCK 12V 1A TO220-5 / Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2575T-ADJ/LB03
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2596T-ADJ
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2575HVT-15/LF03
Conv DC-DC 4V to 60V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2596T-5.0
3.0A, 150Khz, Step-Down Switching Regulator | IC REG BUCK 5V 3A TO220-5

Descriptions

Descriptions of Texas Instruments LM2576T-12/LB03 provided by its distributors.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220
7.5 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSFM5
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T-12-LB03
  • LM2576T-12LB03
  • LM2576T12/LB03
  • LM2576T12LB03