Texas Instruments LM2576SX-5.0/NOPB

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576SX-5.0/NOPB.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago

Verical

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-81.09%

CAD Models

Download Texas Instruments LM2576SX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576SX-5.0/NOPB.

Related Parts

Texas InstrumentsLM2576S-ADJ/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575SX-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 10mA, VO 5V, IIB 50nA
Texas InstrumentsLM2575SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5

Descriptions

Descriptions of Texas Instruments LM2576SX-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5
4 - 40 Vin 3 A 5 V 52 kHz Step Down Switching Regulator - TO-263-5
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4V to 40V 6-Pin(5+Tab) TO-263 T/R
DC DC Converters; LM2576SX-5.0/NOPB; TEXAS INSTRUMENTS; 5; Buck; 1; 8.42 mm
DC/DC CONV, BUCK, 52KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Nom.: 5V; Switching Frequen
IC, DC-DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576SX-5.0 NOPB
  • LM2576SX-5.0-NOPB
  • LM2576SX-5.0/NOPB .
  • LM2576SX-5.0NOPB
  • LM2576SX5.0/NOPB