Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575SX-ADJ/NOPB

IC REG BUCK ADJ 1A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads...
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575SX-ADJ/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages13 years ago

Arrow Electronics

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-47.26%

CAD Models

Download Texas Instruments LM2575SX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2575S-ADJ
IC REG BUCK ADJ 1A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"
Texas InstrumentsLM2575S-ADJ/NOPB
Buck Switching Regulator IC Single Positive Adjustable 1.23V 1A TO-263-6
Texas InstrumentsTL2575-ADJIKTTRG3
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments LM2575SX-ADJ/NOPB provided by its distributors.

IC REG BUCK ADJ 1A DDPAK "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
Texas Instruments Buck Converter Max Out 37V 1A Adjustable
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
IC, DC-DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575S(X)-ADJ/NOPB
  • LM2575SX-ADJ/NOPB .
  • LM2575SX-ADJNOPB