Texas Instruments LM2576HVS-3.3/NOPB

Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5
$ 5.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVS-3.3/NOPB.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments LM2576HVS-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2576SX-3.3/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2576SX-3.3
SIMPLE SWITCHER® 3A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2576S-ADJ/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2576HVS-3.3/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
DC DC CONVERTER; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:60V; Voltage, Output Max:3.3V; Max Output Current:3A; Percentage Accuracy:4%; Frequency:52kHz; Voltage, Supply Min:6V; Voltage, Supply Max:60V; Termination Type:SMD; Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:2576
DC/DC Converter IC; Switching Frequency Max:52kHz; Supply Voltage Min:4V; Package/Case:5-TO-220; Output Current:3A; Output Voltage:37V; Output Voltage, Vout:Adjustable; Peak Reflow Compatible (260 C):Yes; Supply Voltage:60V RoHS Compliant: Yes
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576HVS-3.3/NOPB.
  • LM2576HVS-3.3NOPB
  • LM2576HVS3.3/NOPB
  • LM2576HVS3.3NOPB