Texas Instruments LM2575T-ADJ/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), TO-220, IS 10mA, VO 1.23 to 37V
$ 2.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-ADJ/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Newark

TME

element14 APAC

Inventory History

3 month trend:
+41.69%

CAD Models

Download Texas Instruments LM2575T-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.041
$ 1.2
$ 1.2
Stock
249,261
270,261
270,261
Authorized Distributors
5
6
6
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
3.2 A
3.2 A
Switching Frequency
58 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Texas InstrumentsLM2575T-5.0/LB03
Buck Converter 52kHz Fixed 1Ch 5V In 40V Out 4V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
Texas InstrumentsLM2575T-3.3/NOPB
Buck Converter, Fixed 52kHz, 1 Ch, 3.3V In, 3.3V Out, 40V Max, 4V Min, TO-220-5, TH, 9.25mm H
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5

Descriptions

Descriptions of Texas Instruments LM2575T-ADJ/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
IC REG BUCK ADJ 1A TO220-5 / Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas Instruments Buck converter chip, maximum output37 V 1A, maximum input40 V, Adjustable output
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Voltage Max:15V; Output Current Max:1A; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:5-TO-220; No. of Pins:5 ;RoHS Compliant: Yes
SWITCHING REG, SINGLE, 1A, TO220-5; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:1.23V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Frequency:52kHz; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-220; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Inverting Step Down

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-ADJ/NOPB .
  • LM2575T-ADJ/NOPB.
  • LM2575T-ADJNOPB