onsemi LM2575T-12G

IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575T-12G.

IHS

Datasheet29 pages3 years ago

Augswan

Upverter

Factory Futures

Mouser

Inventory History

3 month trend:
-8.98%

CAD Models

Download onsemi LM2575T-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.851
$ 1.851
Stock
212,750
248,598
248,598
Authorized Distributors
1
3
3
Case/Package
TO-220-5
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
1 A
1 A
Switching Frequency
52 kHz
58 kHz
58 kHz
Min Input Voltage
15 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
12 V
-
-
Max Output Voltage
-
12 V
12 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM2575T-12G provided by its distributors.

IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - TO-220-5
SWITCHING REG, BUCK, 12V, 52KHZ, TO-220
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5
onsemi , 3.2 → 3.3 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 5needle
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Buck-Schaltr. 12V 1A 4,75-40Vi TO220-5
Switching Regulator, Buck, 12V, 52Khz, To-220; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; Max Output Current:1A; Ic Case/Package:To-220; Msl:- Rohs Compliant: Yes |Onsemi LM2575T-12G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T12G