Texas Instruments LM2575T-3.3/NOPB

Buck Converter, Fixed 52kHz, 1 Ch, 3.3V In, 3.3V Out, 40V Max, 4V Min, TO-220-5, TH, 9.25mm H
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-3.3/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

TME

Future Electronics

Newark

Inventory History

3 month trend:
-5.62%

CAD Models

Download Texas Instruments LM2575T-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.902
$ 1.34
$ 1.34
Stock
229,490
214,409
214,409
Authorized Distributors
5
6
6
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
3.2 A
3.2 A
Switching Frequency
-
52 kHz
52 kHz
Min Input Voltage
4 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2575HVT-3.3
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Texas InstrumentsLM2575T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5

Descriptions

Descriptions of Texas Instruments LM2575T-3.3/NOPB provided by its distributors.

Buck Converter, Fixed 52kHz, 1 Ch, 3.3V In, 3.3V Out, 40V Max, 4V Min, TO-220-5, TH, 9.25mm H
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSFM5
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube
SWITCHING REG 1A 3.3V, 2575, TO-220; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 1A; O; Available until stocks are exhausted
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Switching Frequency Max:52kHz; Supply Voltage Min:4V ;RoHS Compliant: Yes
DC/DC Converter IC; Primary Input Voltag; DC/DC Converter IC; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-3.3 NOPB
  • LM2575T-3.3/NOPB .
  • LM2575T-3.3NOPB
  • LM2575T3.3/NOPB
  • LM2575T3.3NOPB