Texas Instruments LM2575S-5.0

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
$ 4.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575S-5.0.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages13 years ago

Arrow Electronics

Farnell

National Semiconductor

Newark

Inventory History

3 month trend:
-6.98%

CAD Models

Download Texas Instruments LM2575S-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.051
$ 1.49
Stock
777,499
959,468
Authorized Distributors
2
1
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
5 V
-
Max Output Voltage
5 V
-
Efficiency
77 %
77 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL2575-05IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575SX-5.0
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2575S-3.3
Buck No 200KHz~2.2MHz Fixed 1 3.3V 3.3V 40V 4V DDPAK-5,TO-263,TO-263-5L 4.83mm

Descriptions

Descriptions of Texas Instruments LM2575S-5.0 provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
IC, SM SWITCHING REG, 1A 5.0V,TUBE45; Voltage Regulator Type:Fixed; Voltage, Input Max:40V; Voltage, Output Max:5V; Output Current Max:1A; Percentage Accuracy:4%; Frequency:52kHz; Voltage, Supply Min:4V; Voltage, Supply Max:40V; ;RoHS Compliant: Yes
SWITCHING REG 1A 5.0V, SMD, 2575; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:4%; Base Number:2575; Device Marking:LM2575S-5.0; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:4V; Logic Function Number:2575; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:5V; Package / Case:TO-263; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Fixed
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575S-5.0 .
  • LM2575S5.0