Texas Instruments LM2575HVS-3.3/NOPB

3.2 A Switching Regulator 63 Khz Switching Freq-max PSSO5
$ 3.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVS-3.3/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments LM2575HVS-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2575S-3.3
Buck No 200KHz~2.2MHz Fixed 1 3.3V 3.3V 40V 4V DDPAK-5,TO-263,TO-263-5L 4.83mm
Texas InstrumentsLM2575S-5.0/NOPB
Converter DC/DC; buck; Vout: 5V; Vin: 4-40V; 1A; 42-63kHz; -40+125 deg.C; SMD; TO263(D2PAK)
Texas InstrumentsLM2575S-12/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5

Descriptions

Descriptions of Texas Instruments LM2575HVS-3.3/NOPB provided by its distributors.

3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSSO5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Switching Voltage Regulators 1A STEP-DOWN VLTG REG
VOLTAGE REGULATOR, BUCK, 52KHZ, TO-263-5; VOLTAGE REGULATOR, BUCK, 52KHZ, TO-263-5; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:3.3V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Peak Reflow Compatible (260 C):Yes
DC/DC CONV, BUCK, 52KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 60V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Nom.: 3.3V; Switching Frequ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575HVS-3.3 NOPB
  • LM2575HVS-3.3/NOPB .
  • LM2575HVS-3.3NOPB
  • LM2575HVS3.3/NOPB
  • LM2575HVS3.3/NOPB .
  • LM2575HVS3.3NOPB