Texas Instruments LM2575S-5.0/NOPB

Converter DC/DC; buck; Vout: 5V; Vin: 4-40V; 1A; 42-63kHz; -40+125 deg.C; SMD; TO263(D2PAK)
$ 2.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575S-5.0/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages13 years ago

element14

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-10.37%

CAD Models

Download Texas Instruments LM2575S-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2575S-12/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2575SX-5.0
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2575SX-12
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2575S-5.0/NOPB provided by its distributors.

Converter DC/DC; buck; Vout: 5V; Vin: 4-40V; 1A; 42-63kHz; -40+125 deg.C; SMD; TO263(D2PAK)
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 10mA, VO 5V, IIB 50nA
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
STEP-DOWN REGULATOR, TO-263-5; TOPOLOGY: ; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: Yes
STEP-DOWN REGULATOR, TO-263-5; Topology:; STEP-DOWN REGULATOR, TO-263-5; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:1A; Switching Frequency:52kHz; Operating Temperature Max:125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2575 S-5.0/NOPB
  • LM 2575S-5.0/NOPB
  • LM--2575-S-5.0/NOPB
  • LM2575S-5.0-NOPB
  • LM2575S-5.0/NOPB .
  • LM2575S-5.0NOPB
  • LM2575S5.0/NOPB
  • LM2575S5.0NOPB