Texas Instruments LM2575HVS-12/NOPB

Converter DC/DC: PMIC; buck; Vout: 12V; Vin: 4-60V; 1A; 52kHz; -40+125 deg.C; SMD; TO263(D2PAK)
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVS-12/NOPB.

element14 APAC

Datasheet43 pages11 years ago

Texas Instruments

Farnell

element14

TME

Inventory History

3 month trend:
+39.94%

CAD Models

Download Texas Instruments LM2575HVS-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2575S-12/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2575S-5.0/NOPB
Converter DC/DC; buck; Vout: 5V; Vin: 4-40V; 1A; 42-63kHz; -40+125 deg.C; SMD; TO263(D2PAK)
Texas InstrumentsLM2575S-12
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2575HVS-12/NOPB provided by its distributors.

Converter DC/DC: PMIC; buck; Vout: 12V; Vin: 4-60V; 1A; 52kHz; -40+125 deg.C; SMD; TO263(D2PAK)
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Converter DC-DC Single Inv/Step Down 4V to 60V 6-Pin (5+Tab) TO-263 Rail
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:12V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Switching Frequency Max:52kHz; Supply Voltage Min:4V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2575; Frequency:52kHz; Input Voltage Max:60V; Output Current Max:1A; Output Voltage Max:12V; Package / Case:TO-263; Supply Voltage Max:60V; Supply Voltage Min:15V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575HVS-12-NOPB
  • LM2575HVS-12/NOPB .
  • LM2575HVS-12NOPB
  • LM2575HVS12/NOPB
  • LM2575HVS12NOPB